Part Details for VJ0402A120KXXAB2L by Vishay Vitramon
Overview of VJ0402A120KXXAB2L by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402A120KXXAB2L
VJ0402A120KXXAB2L CAD Models
VJ0402A120KXXAB2L Part Data Attributes
|
VJ0402A120KXXAB2L
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0402A120KXXAB2L
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000012 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402A120KXXAB2L
This table gives cross-reference parts and alternative options found for VJ0402A120KXXAB2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A120KXXAB2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04023U120KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A120KXXAB2L vs 04023U120KAT4A |
04023A120KA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A120KXXAB2L vs 04023A120KA77A |
GMC04CG120K25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, | Cal-Chip Electronics | VJ0402A120KXXAB2L vs GMC04CG120K25NTD |
250R07N120KV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | VJ0402A120KXXAB2L vs 250R07N120KV4T |
04023U120KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A120KXXAB2L vs 04023U120KAT2A |
VJ0402A120KBXAP31 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0402, | Vishay Intertechnologies | VJ0402A120KXXAB2L vs VJ0402A120KBXAP31 |
04023A120KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A120KXXAB2L vs 04023A120KAT3A |
LD023A120KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A120KXXAB2L vs LD023A120KAX2A |
LD023A120KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A120KXXAB2L vs LD023A120KAX4A |
KGM05ACG1E120KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A120KXXAB2L vs KGM05ACG1E120KH |