Part Details for VJ0402A6R8DXAAB by Vishay Vitramon
Overview of VJ0402A6R8DXAAB by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402A6R8DXAAB
VJ0402A6R8DXAAB CAD Models
VJ0402A6R8DXAAB Part Data Attributes:
|
VJ0402A6R8DXAAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0402A6R8DXAAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.35% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 7.35% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ0402A6R8DXAAB
This table gives cross-reference parts and alternative options found for VJ0402A6R8DXAAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A6R8DXAAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S6R8DT4R | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | VJ0402A6R8DXAAB vs 500R07S6R8DT4R |
GRM36C0G6R8D050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | VJ0402A6R8DXAAB vs GRM36C0G6R8D050AQ |
B37920K5060D870 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0402, CHIP | TDK Epcos | VJ0402A6R8DXAAB vs B37920K5060D870 |
GRM36C0G6R8D050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | VJ0402A6R8DXAAB vs GRM36C0G6R8D050BD |
GRM36C0G6R8D050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | VJ0402A6R8DXAAB vs GRM36C0G6R8D050BB |
B37920K5060D860 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0402, CHIP | TDK Epcos | VJ0402A6R8DXAAB vs B37920K5060D860 |
HH15N6R8D500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | VJ0402A6R8DXAAB vs HH15N6R8D500LG |
HH15N6R8D500LC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | VJ0402A6R8DXAAB vs HH15N6R8D500LC |
500R07S6R8DG4R | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | VJ0402A6R8DXAAB vs 500R07S6R8DG4R |
HH15N6R8D500LB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | VJ0402A6R8DXAAB vs HH15N6R8D500LB |