Part Details for VJ0402Y103KXJAC2L by Vishay Vitramon
Overview of VJ0402Y103KXJAC2L by Vishay Vitramon
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402Y103KXJAC2L
VJ0402Y103KXJAC2L CAD Models
VJ0402Y103KXJAC2L Part Data Attributes
|
VJ0402Y103KXJAC2L
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y103KXJAC2L
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Y103KXJAC2L
This table gives cross-reference parts and alternative options found for VJ0402Y103KXJAC2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y103KXJAC2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R160-103KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0402Y103KXJAC2L vs C0402X7R160-103KPU |
NMC0402X7R103K16TRP3K | CAP,CERAMIC,10NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | NIC Components Corp | VJ0402Y103KXJAC2L vs NMC0402X7R103K16TRP3K |
0402X7R103KW7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | American Technical Ceramics Corp | VJ0402Y103KXJAC2L vs 0402X7R103KW7AB |
LD02YC103KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y103KXJAC2L vs LD02YC103KAX9A |
0402X7R103KE7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | American Technical Ceramics Corp | VJ0402Y103KXJAC2L vs 0402X7R103KE7AB |
CMC-016/103KX0402T | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.01uF, 0402 | Tecate Group | VJ0402Y103KXJAC2L vs CMC-016/103KX0402T |
0402X7R103KW7SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | American Technical Ceramics Corp | VJ0402Y103KXJAC2L vs 0402X7R103KW7SB |
0402YC103KA77A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y103KXJAC2L vs 0402YC103KA77A |
0402X7R103KC7AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | American Technical Ceramics Corp | VJ0402Y103KXJAC2L vs 0402X7R103KC7AB |
NMC0402X7R103K16TRPLP3K | CAP,CERAMIC,10NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | NIC Components Corp | VJ0402Y103KXJAC2L vs NMC0402X7R103K16TRPLP3K |