-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC8250
|
Newark | Cap, 0.1Μf, 16V, 10%, X7R, 0402, Capacitance:0.1Μf, Voltage Rating:16V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Vishay VJ0402Y104KXJCW1BC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9748 |
|
$0.0400 / $0.0860 | Buy Now |
DISTI #
69AH3278
|
Newark | Cap, 0.1Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Vishay VJ0402Y104KXJCW1BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0190 | Buy Now |
DISTI #
VJ0402Y104KXJCW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y104KXJCW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 / $0.0159 | Buy Now |
DISTI #
77-VJ0402Y104KXJCWBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402 RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
|
Future Electronics | Specialty Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0121 / $0.0134 | Buy Now |
|
Future Electronics | Specialty Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0121 / $0.0134 | Buy Now |
DISTI #
VJ0402Y104KXJCW1BC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0116 / $0.0135 | Buy Now |
DISTI #
SMC-VJ0402Y104KXJCW1BC
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1710 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 29998 |
|
RFQ | |
DISTI #
VJ0402Y104KXJCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y104KXJCW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0402Y104KXJCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y104KXJCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for VJ0402Y104KXJCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y104KXJCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B104K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Knowles Capacitors | VJ0402Y104KXJCW1BC vs 0402B104K160NT |
KGM05AR71C104KN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y104KXJCW1BC vs KGM05AR71C104KN |
0402X7R104KT7AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y104KXJCW1BC vs 0402X7R104KT7AT |
C0402X7R160-104KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0402Y104KXJCW1BC vs C0402X7R160-104KPU |
530L104KT16T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ0402Y104KXJCW1BC vs 530L104KT16T |
0402B104K160YT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Knowles Capacitors | VJ0402Y104KXJCW1BC vs 0402B104K160YT |
C0402X7R160-104KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0402Y104KXJCW1BC vs C0402X7R160-104KGU |
C0402X7R160-104KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0402Y104KXJCW1BC vs C0402X7R160-104KPE |
0402B104K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Knowles Capacitors | VJ0402Y104KXJCW1BC vs 0402B104K160N |
C0402X7R160-104KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0402Y104KXJCW1BC vs C0402X7R160-104KGE |