Part Details for VJ0402Y331JNAAB2L by Vishay Vitramon
Overview of VJ0402Y331JNAAB2L by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402Y331JNAAB2L
VJ0402Y331JNAAB2L CAD Models
VJ0402Y331JNAAB2L Part Data Attributes:
|
VJ0402Y331JNAAB2L
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y331JNAAB2L
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00033uF, SURFACE MOUNT, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY VITRAMON | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Manufacturer Series | VJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ0402Y331JNAAB2L
This table gives cross-reference parts and alternative options found for VJ0402Y331JNAAB2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y331JNAAB2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM36X7R331J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00033uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | VJ0402Y331JNAAB2L vs GRM36X7R331J050AC |
GMC04X7R331J50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | VJ0402Y331JNAAB2L vs GMC04X7R331J50NTTLF |
GRM36X7R331J050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00033uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | VJ0402Y331JNAAB2L vs GRM36X7R331J050AD |
GRM36X7R331J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00033uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | VJ0402Y331JNAAB2L vs GRM36X7R331J050AQ |
04025C331JAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y331JNAAB2L vs 04025C331JAZ7A |
NMC0402X7R331J50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00033uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | VJ0402Y331JNAAB2L vs NMC0402X7R331J50TRP |
NMC0402X7R331J50TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00033uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | VJ0402Y331JNAAB2L vs NMC0402X7R331J50TRPLP |
GRM36X7R331J050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00033uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | VJ0402Y331JNAAB2L vs GRM36X7R331J050AK |
GRM36X7R331J050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00033uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | VJ0402Y331JNAAB2L vs GRM36X7R331J050AB |
GRM36X7R331J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00033uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | VJ0402Y331JNAAB2L vs GRM36X7R331J050AJ |