Part Details for VJ0402Y821KXAAB2L by Vishay Vitramon
Overview of VJ0402Y821KXAAB2L by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402Y821KXAAB2L
VJ0402Y821KXAAB2L CAD Models
VJ0402Y821KXAAB2L Part Data Attributes
|
VJ0402Y821KXAAB2L
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y821KXAAB2L
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY VITRAMON | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | VJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ0402Y821KXAAB2L
This table gives cross-reference parts and alternative options found for VJ0402Y821KXAAB2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y821KXAAB2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07W821KV4-RC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | VJ0402Y821KXAAB2L vs 500R07W821KV4-RC |
ERC0402X7R821K50A | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | VJ0402Y821KXAAB2L vs ERC0402X7R821K50A |
GRM36X7R821K50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | VJ0402Y821KXAAB2L vs GRM36X7R821K50PT |
GXT155R71H821KE01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | VJ0402Y821KXAAB2L vs GXT155R71H821KE01W |
GRM36X7R821K050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | VJ0402Y821KXAAB2L vs GRM36X7R821K050AJ |
U0402R821KCT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | VJ0402Y821KXAAB2L vs U0402R821KCT |
UMK105B821KW-B | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP | TAIYO YUDEN | VJ0402Y821KXAAB2L vs UMK105B821KW-B |
GRM36X7R821K050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | VJ0402Y821KXAAB2L vs GRM36X7R821K050AL |
CL05B821KB5NCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Samsung Electro-Mechanics | VJ0402Y821KXAAB2L vs CL05B821KB5NCNC |
CTMCC0402KTB500821 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00082uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Central Technologies | VJ0402Y821KXAAB2L vs CTMCC0402KTB500821 |