Part Details for VJ0603D1R6BNBAJ by Vishay Intertechnologies
Overview of VJ0603D1R6BNBAJ by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0603D1R6BNBAJ
VJ0603D1R6BNBAJ CAD Models
VJ0603D1R6BNBAJ Part Data Attributes
|
VJ0603D1R6BNBAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603D1R6BNBAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603D1R6BNBAJ
This table gives cross-reference parts and alternative options found for VJ0603D1R6BNBAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603D1R6BNBAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N1R6B101YW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0603, | Knowles Capacitors | VJ0603D1R6BNBAJ vs 0603N1R6B101YW |
0603N1R6B101YHT-HS | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0603, | Knowles Capacitors | VJ0603D1R6BNBAJ vs 0603N1R6B101YHT-HS |
0603N1R6B101NHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP | Knowles Capacitors | VJ0603D1R6BNBAJ vs 0603N1R6B101NHT |
0603N1R6B101PHT-HS | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0603, | Knowles Capacitors | VJ0603D1R6BNBAJ vs 0603N1R6B101PHT-HS |
0603N1R6B101DHW-HS | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0603, | Knowles Capacitors | VJ0603D1R6BNBAJ vs 0603N1R6B101DHW-HS |
0603N1R6B101YHW-HK | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0603, | Knowles Capacitors | VJ0603D1R6BNBAJ vs 0603N1R6B101YHW-HK |
0603N1R6B101PHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP | Knowles Capacitors | VJ0603D1R6BNBAJ vs 0603N1R6B101PHT |
CMC-100/1R6BN0603TFF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP | Tecate Group | VJ0603D1R6BNBAJ vs CMC-100/1R6BN0603TFF |
0603N1R6B101YHT-HB | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0603, | Knowles Capacitors | VJ0603D1R6BNBAJ vs 0603N1R6B101YHT-HB |
0603N1R6B101YT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP | Knowles Capacitors | VJ0603D1R6BNBAJ vs 0603N1R6B101YT |