Capacitors
VJ0603Y104KXJAT
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of VJ0603Y104KXJAT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VJ0603Y104KXJAT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 62AC8358
Newark Cap, 0.1µf, 16V, 10%, X7R, 0603, Capacitance:0.1µf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Vj Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Vishay VJ0603Y104KXJAT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 62139
  • 10 $0.1110
  • 25 $0.0960
  • 50 $0.0820
$0.0820 / $0.1110 Buy Now
DISTI # 01AM0981
Newark Capacitor, Mlc, 0.1Uf, 16V, 0603 Rohs Compliant: Yes |Vishay VJ0603Y104KXJAT RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 8,000 $0.0620
  • 16,000 $0.0510
  • 32,000 $0.0440
  • 48,000 $0.0410
  • 80,000 $0.0360
$0.0360 / $0.0620 Buy Now
Bristol Electronics   6209
RFQ
Quest Components   3200
  • 1 $1.9000
  • 1,054 $0.6650
  • 2,257 $0.5700
$0.5700 / $1.9000 Buy Now
DISTI # VJ0603Y104KXJAT
Avnet Abacus Multilayer Ceramic Capacitor, 0.1 uF, 16 V, � 10%, X7R, 0603 [1608 Metric] (Alt: VJ0603Y104KXJAT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for VJ0603Y104KXJAT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VJ0603Y104KXJAT by Vishay Intertechnologies

VJ0603Y104KXJAT
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Vishay
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.92 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. VJ0603Y104KXJAT
    Vishay Intertechnologies
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for VJ0603Y104KXJAT

This table gives cross-reference parts and alternative options found for VJ0603Y104KXJAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y104KXJAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ03YC104KGJ6A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603Y104KXJAT vs MQ03YC104KGJ6A
C0603X104K016B Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, Holy Stone Enterprise Co Ltd VJ0603Y104KXJAT vs C0603X104K016B
AU03YC104KAG4A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, Kyocera AVX Components VJ0603Y104KXJAT vs AU03YC104KAG4A
SR0603X7R104KGNG2(L)#M123B Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP Presidio Components Inc VJ0603Y104KXJAT vs SR0603X7R104KGNG2(L)#M123B
160R14X104KSE Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, EXXELIA Group VJ0603Y104KXJAT vs 160R14X104KSE
MQ03YC104KG76A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603Y104KXJAT vs MQ03YC104KG76A
BC03YC104KZB1SA3 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603Y104KXJAT vs BC03YC104KZB1SA3
VJ0603Y104KFJAO2M CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.1 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon VJ0603Y104KXJAT vs VJ0603Y104KFJAO2M
BC03YC104KZB1SA1 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603Y104KXJAT vs BC03YC104KZB1SA1
BC03YC104KZJ3SA0 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP Kyocera AVX Components VJ0603Y104KXJAT vs BC03YC104KZJ3SA0

Related Parts for VJ0603Y104KXJAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0603Y104KXJAT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0603Y104KXJAT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ0603Y104KXJAT would you like to use for your alert(s)?
  • Please alert me when VJ0603Y104KXJAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0603Y104KXJAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0603Y104KXJAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0603Y104KXJAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0603Y104KXJAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0603Y104KXJAT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: