Part Details for VJ0805A102JXAMC by Vishay Intertechnologies
Results Overview of VJ0805A102JXAMC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ0805A102JXAMC Information
VJ0805A102JXAMC by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ0805A102JXAMC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46C7745
|
Newark | Capacitor, ceramic,1000Pf,50Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ0805A102JXAMC RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
VJ0805A102JXAMC
|
Avnet Americas | - Tape and Reel (Alt: VJ0805A102JXAMC) COO: Israel RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0634 / $0.0647 | Buy Now |
|
DISTI #
77-VJ0805A102JXAMC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF 50volts 5% RoHS: Compliant | 6789 |
|
$0.0640 / $0.3200 | Buy Now |
|
|
Future Electronics | 0805 1nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0535 / $0.0571 | Buy Now |
|
DISTI #
VJ0805A102JXAMC
|
TME | Capacitor: ceramic, 1nF, 50V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 1 | 1215 |
|
$0.0557 / $0.3000 | Buy Now |
|
DISTI #
VJ0805A102JXAMC
|
Avnet Abacus | - Tape and Reel (Alt: VJ0805A102JXAMC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: VJ0805A102JXAMC by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VJ0805A102JXAMC
VJ0805A102JXAMC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VJ0805A102JXAMC Part Data Attributes
|
|
VJ0805A102JXAMC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805A102JXAMC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 9 Weeks | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.45 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for VJ0805A102JXAMC
This table gives cross-reference parts and alternative options found for VJ0805A102JXAMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805A102JXAMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VJ0805A102JXAAC | Vishay Intertechnologies | $0.1143 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | VJ0805A102JXAMC vs VJ0805A102JXAAC |
| VJ0805A102JXAAP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | VJ0805A102JXAMC vs VJ0805A102JXAAP |
| GA0805D102JEAAJ34G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | VJ0805A102JXAMC vs GA0805D102JEAAJ34G |
| VJ0805A102JFAAP | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 13" Reel/Paper Tape | VJ0805A102JXAMC vs VJ0805A102JFAAP |
| GA0805D102JXAAJ31M | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | VJ0805A102JXAMC vs GA0805D102JXAAJ31M |
| VJ0805A102JXAAC | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | VJ0805A102JXAMC vs VJ0805A102JXAAC |
| GA0805D102JXAAR31M | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | VJ0805A102JXAMC vs GA0805D102JXAAR31M |
| GA0805A102JEAAI34G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | VJ0805A102JXAMC vs GA0805A102JEAAI34G |
| GA0805A102JXAAP31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | VJ0805A102JXAMC vs GA0805A102JXAAP31G |
| VJ0805A102JFAAO | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | VJ0805A102JXAMC vs VJ0805A102JFAAO |
VJ0805A102JXAMC Frequently Asked Questions (FAQ)
-
The recommended land pattern for VJ0805A102JXAMC is a rectangular pad with a size of 0.8 mm x 1.2 mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
-
Yes, VJ0805A102JXAMC is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated to prevent overheating and to follow the recommended storage and handling procedures.
-
To prevent damage, handle VJ0805A102JXAMC by the edges, avoid touching the component's surface, and use an anti-static wrist strap or mat. Also, ensure that the component is properly seated on the PCB and that the soldering process is done according to the recommended profile.
-
Yes, VJ0805A102JXAMC is compatible with lead-free soldering. It is designed to meet the requirements of the RoHS directive and can be soldered using lead-free solder alloys such as SAC305 or Sn96.5Ag3Cu0.5.
-
The equivalent EIA code for VJ0805A102JXAMC is 0805. This code refers to the component's physical dimensions, which are 0.8 mm x 1.2 mm.