Part Details for VJ0805A102JXAMT by Vishay Vitramon
Results Overview of VJ0805A102JXAMT by Vishay Vitramon
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ0805A102JXAMT Information
VJ0805A102JXAMT by Vishay Vitramon is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ0805A102JXAMT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
|
Quest Components | CAP,CERAMIC,1NF,50VDC,5-% TOL,5+% TOL,C0G-TC CODE,-30,30PPM-TC | 13842 |
|
$0.0273 / $0.0840 | Buy Now |
|
|
Quest Components | CAP,CERAMIC,1NF,50VDC,5-% TOL,5+% TOL,C0G-TC CODE,-30,30PPM-TC | 2400 |
|
$0.0630 / $0.2100 | Buy Now |
|
|
Quest Components | CAP,CERAMIC,1NF,50VDC,5-% TOL,5+% TOL,C0G-TC CODE,-30,30PPM-TC | 48 |
|
$0.0700 / $0.1400 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4235 |
|
$0.2800 / $0.4200 | Buy Now |
US Tariff Estimator: VJ0805A102JXAMT by Vishay Vitramon
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VJ0805A102JXAMT
VJ0805A102JXAMT Part Data Attributes
|
|
VJ0805A102JXAMT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0805A102JXAMT
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.001 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , 0805 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.45 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for VJ0805A102JXAMT
This table gives cross-reference parts and alternative options found for VJ0805A102JXAMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805A102JXAMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VJ0805A102JFAMP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VJ0805A102JXAMT vs VJ0805A102JFAMP |
| MQ055A102JGT1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | VJ0805A102JXAMT vs MQ055A102JGT1A |
| CMC-050/102JN0805T13FF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | VJ0805A102JXAMT vs CMC-050/102JN0805T13FF |
| M3253504E1A102JGMB | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | VJ0805A102JXAMT vs M3253504E1A102JGMB |
| M3253504E1A102JVMB | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | VJ0805A102JXAMT vs M3253504E1A102JVMB |
| VJ0805A102JXAAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | VJ0805A102JXAMT vs VJ0805A102JXAAT |
| MQ055A102JG71A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | VJ0805A102JXAMT vs MQ055A102JG71A |
| VJ0805D102JXAAP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, | VJ0805A102JXAMT vs VJ0805D102JXAAP |
| VJ0805A102JLAAJ2MP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | VJ0805A102JXAMT vs VJ0805A102JLAAJ2MP |
| MC0805COG102J500NT | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | VJ0805A102JXAMT vs MC0805COG102J500NT |
VJ0805A102JXAMT Frequently Asked Questions (FAQ)
-
The recommended land pattern for VJ0805A102JXAMT is a rectangular pad with a size of 0.8mm x 1.2mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
-
Yes, VJ0805A102JXAMT is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated to prevent overheating and to follow the recommended storage and handling procedures.
-
VJ0805A102JXAMT is a static-sensitive device, and it's essential to handle it with care. Use anti-static wrist straps, mats, and packaging materials to prevent electrostatic discharge (ESD) damage. Avoid touching the component's pins or body, and use ESD-safe tools and equipment during assembly and testing.
-
The recommended soldering profile for VJ0805A102JXAMT is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component and to ensure reliable solder joints.
-
VJ0805A102JXAMT is not hermetically sealed, and it's not recommended for use in humid or moist environments. If exposure to moisture is unavoidable, consider using a conformal coating or potting compound to protect the component from moisture ingress.