Part Details for VJ0805A470JXAMT by Vishay Vitramon
Overview of VJ0805A470JXAMT by Vishay Vitramon
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805A470JXAMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1610 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 47pf, 50V, 5±%, C0G Temp Coef. | 5332 |
|
$0.0259 / $0.0576 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47pf, 50V, 5±%, C0G Temp Coef. | 1288 |
|
$0.0693 / $0.2310 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47pf, 50V, 5±%, C0G Temp Coef. | 2360 |
|
$8.6970 / $13.0455 | Buy Now |
Part Details for VJ0805A470JXAMT
VJ0805A470JXAMT CAD Models
VJ0805A470JXAMT Part Data Attributes
|
VJ0805A470JXAMT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0805A470JXAMT
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000047 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805A470JXAMT
This table gives cross-reference parts and alternative options found for VJ0805A470JXAMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805A470JXAMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40C0G470J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | VJ0805A470JXAMT vs GRM40C0G470J050AQ |
CM21CG470J50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000047 uF, SURFACE MOUNT, 0805, CHIP | KYOCERA Crystal Device Corporation | VJ0805A470JXAMT vs CM21CG470J50AH |
VJ0805A470JFAMP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | VJ0805A470JXAMT vs VJ0805A470JFAMP |
0805M470J500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | VJ0805A470JXAMT vs 0805M470J500BT |
GRM40COG470J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | VJ0805A470JXAMT vs GRM40COG470J050AJ |
0805A0500470JFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | VJ0805A470JXAMT vs 0805A0500470JFT |
CTMCC0805JTN500470 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | VJ0805A470JXAMT vs CTMCC0805JTN500470 |
0805CG470J9B20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | VJ0805A470JXAMT vs 0805CG470J9B20 |
222257451532 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | VJ0805A470JXAMT vs 222257451532 |
0805CG470J9BB0M | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | VJ0805A470JXAMT vs 0805CG470J9BB0M |