Part Details for VJ0805G224MBABC31 by Vishay Intertechnologies
Overview of VJ0805G224MBABC31 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0805G224MBABC31
VJ0805G224MBABC31 CAD Models
VJ0805G224MBABC31 Part Data Attributes
|
VJ0805G224MBABC31
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0805G224MBABC31
Vishay Intertechnologies
CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.22uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for VJ0805G224MBABC31
This table gives cross-reference parts and alternative options found for VJ0805G224MBABC31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0805G224MBABC31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK212BJ224MG-B | CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.22uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | VJ0805G224MBABC31 vs UMK212BJ224MG-B |
NMC0805X5R224M50TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.22uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | VJ0805G224MBABC31 vs NMC0805X5R224M50TRP10 |
NMC0805X5R224M50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | VJ0805G224MBABC31 vs NMC0805X5R224M50TRPLPF |
NMC0805X5R224M50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.22uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | VJ0805G224MBABC31 vs NMC0805X5R224M50TRP |
500R15X224MT4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | VJ0805G224MBABC31 vs 500R15X224MT4E |
NMC0805X5R224M50TRP10F | CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.22uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | NIC Components Corp | VJ0805G224MBABC31 vs NMC0805X5R224M50TRP10F |
NMC0805X5R224M50TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.22uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | VJ0805G224MBABC31 vs NMC0805X5R224M50TRPLP |
NMC0805X5R224M50TRPLP10F | CAPACITOR, CERAMIC, MULTILAYER, 50V, X5R, 0.22uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | NIC Components Corp | VJ0805G224MBABC31 vs NMC0805X5R224M50TRPLP10F |