Part Details for VJ1111D220JXRAJ by Vishay Intertechnologies
Overview of VJ1111D220JXRAJ by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1111D220JXRAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X6113
|
Newark | Cap, 22Pf, 1.5 Kv, 5%, 1111, Capacitance:22Pf, Voltage Rating:1.5Kv, Product Range:Quad Hifreq Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:1111 [2828 Metric], Automotive Qualification Rohs Compliant: Yes |Vishay VJ1111D220JXRAJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3519 |
|
$0.2860 | Buy Now |
DISTI #
18X7764
|
Newark | Capacitor, Rf, 22Pf, 1.5Kv, 1111, Capacitance:22Pf, Voltage Rating:1.5Kv, Product Range:Quad Hifreq Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:1111 [2828 Metric], Series Name:Quad Hifreqrohs Compliant: Yes |Vishay VJ1111D220JXRAJ Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5250 / $0.5570 | Buy Now |
DISTI #
VJ1111D220JXRAJ
|
Avnet Americas | VJ1111D220JXRAJ - Tape and Reel (Alt: VJ1111D220JXRAJ) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3849 / $0.4889 | Buy Now |
DISTI #
54X6113
|
Avnet Americas | VJ1111D220JXRAJ - Product that comes on tape, but is not reeled (Alt: 54X6113) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.5670 / $1.0100 | Buy Now |
DISTI #
77-VJ1111D220JXRAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1111 22pF 1500V C0G 5% HI FREQ RoHS: Compliant | 6400 |
|
$0.3190 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.3810 | Buy Now |
Part Details for VJ1111D220JXRAJ
VJ1111D220JXRAJ CAD Models
VJ1111D220JXRAJ Part Data Attributes
|
VJ1111D220JXRAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1111D220JXRAJ
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.98 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |