Part Details for VJ1111D390JXRAJ by Vishay Intertechnologies
Overview of VJ1111D390JXRAJ by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1111D390JXRAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3494
|
Newark | Cap, 39Pf, 1.5Kv, 1111, Capacitance:39Pf, Voltage Rating:1.5Kv, Product Range:Vj Hifreq Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:1111 [2828 Metric], Automotive Qualification Standard:-Rohs Compliant: Yes |Vishay VJ1111D390JXRAJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4804 |
|
$0.1950 | Buy Now |
DISTI #
66AH7435
|
Newark | Cap, 39Pf, 1.5Kv, 1111 Rohs Compliant: Yes |Vishay VJ1111D390JXRAJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5240 / $0.5900 | Buy Now |
DISTI #
18X8448
|
Newark | Cap, 39Pf, 1.5Kv, 1111, Capacitance:39Pf, Voltage Rating:1.5Kv, Product Range:Vj Hifreq Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:1111 [2828 Metric], Automotive Qualification Standard:-Rohs Compliant: Yes |Vishay VJ1111D390JXRAJ RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5210 / $0.6790 | Buy Now |
DISTI #
83AH3494
|
Avnet Americas | VJ1111D390JXRAJ - Product that comes on tape, but is not reeled (Alt: 83AH3494) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 4804 Partner Stock |
|
$0.8490 / $1.5100 | Buy Now |
DISTI #
77-VJ1111D390JXRAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1111 39pF 1500V C0G 5% HI FREQ RoHS: Compliant | 3368 |
|
$0.5080 / $1.5100 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1111 270pF 630V C0G 5% HI FREQ RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.5270 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 39 pF - ±5% Tolerance - 1500 VDC - C0G (NP0) Temperature Coefficient - 1111 (2828 Metric) Package. RoHS: Compliant |
289 Partner Stock |
|
$0.5410 / $1.6300 | Buy Now |
DISTI #
66234334
|
Verical | Cap Ceramic 39pF 1500V C0G 5% Pad SMD 1111 125°C T/R RoHS: Compliant Min Qty: 257 Package Multiple: 1 | Americas - 4704 |
|
$0.2766 / $0.3057 | Buy Now |
DISTI #
C1S803604151808
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 289 |
|
$0.7220 / $0.7240 | Buy Now |
Part Details for VJ1111D390JXRAJ
VJ1111D390JXRAJ CAD Models
VJ1111D390JXRAJ Part Data Attributes
|
VJ1111D390JXRAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1111D390JXRAJ
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.98 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for VJ1111D390JXRAJ
This table gives cross-reference parts and alternative options found for VJ1111D390JXRAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1111D390JXRAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1111D390JXRAT | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1111D390JXRAJ vs VJ1111D390JXRAT |