Part Details for VJ1206A102JXAAT by Vishay Intertechnologies
Results Overview of VJ1206A102JXAAT by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ1206A102JXAAT Information
VJ1206A102JXAAT by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VJ1206A102JXAAT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47C7023
|
Newark | Capacitor, ceramic,1000Pf,50Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ1206A102JXAAT RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
VJ1206A102JXAAT
|
Avnet Americas | - Tape and Reel (Alt: VJ1206A102JXAAT) COO: Israel RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0806 / $0.0823 | Buy Now |
|
DISTI #
77-VJ1206A102JXAAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF 50volts 5% RoHS: Compliant | 8002 |
|
$0.0810 / $0.3900 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 2318 |
|
RFQ | |
|
|
ComSIT USA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
VJ1206A102JXAAT
|
Avnet Abacus | - Tape and Reel (Alt: VJ1206A102JXAAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: VJ1206A102JXAAT by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VJ1206A102JXAAT
VJ1206A102JXAAT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VJ1206A102JXAAT Part Data Attributes
|
|
VJ1206A102JXAAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A102JXAAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.7 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for VJ1206A102JXAAT
This table gives cross-reference parts and alternative options found for VJ1206A102JXAAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A102JXAAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GA1206D102JEAAR34G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | VJ1206A102JXAAT vs GA1206D102JEAAR34G |
| GA1206A102JEAAT34G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | VJ1206A102JXAAT vs GA1206A102JEAAT34G |
| GA1206A102JBAAT31G | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | VJ1206A102JXAAT vs GA1206A102JBAAT31G |
| VJ1206A102JXAAT31X | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | VJ1206A102JXAAT vs VJ1206A102JXAAT31X |
| VJ1206A102JXAAR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | VJ1206A102JXAAT vs VJ1206A102JXAAR |
| VJ1206A102JBAAT31X | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | VJ1206A102JXAAT vs VJ1206A102JBAAT31X |
| VJ1206A102JXAMT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | VJ1206A102JXAAT vs VJ1206A102JXAMT |
| VJ1206A102JXAMR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | VJ1206A102JXAAT vs VJ1206A102JXAMR |
| VJ1206A102JXAMT | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | VJ1206A102JXAAT vs VJ1206A102JXAMT |
| VJ1206A102JXAAR31X | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206, CHIP | VJ1206A102JXAAT vs VJ1206A102JXAAR31X |
VJ1206A102JXAAT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the VJ1206A102JXAAT is 260°C for 10 seconds, with a peak temperature of 240°C.
-
Yes, the VJ1206A102JXAAT is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The maximum operating voltage derating for the VJ1206A102JXAAT is 80% of the rated voltage, which is 10V for this capacitor.
-
Yes, the VJ1206A102JXAAT is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
-
The MSL of the VJ1206A102JXAAT is 3, which means it can withstand exposure to moisture for up to 168 hours without being damaged.