Part Details for VJ1206V474ZXACW1BC by Vishay Vitramon
Overview of VJ1206V474ZXACW1BC by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1206V474ZXACW1BC
VJ1206V474ZXACW1BC CAD Models
VJ1206V474ZXACW1BC Part Data Attributes:
|
VJ1206V474ZXACW1BC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206V474ZXACW1BC
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, +80-20%, Y5V, 1206 (3216 mm), 0.067"T, -25º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |