Part Details for VJ1206Y564KXJTW1BC by Vishay Intertechnologies
Overview of VJ1206Y564KXJTW1BC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206Y564KXJTW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J7805
|
Newark | Capacitor, ceramic,560000Pf,16Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ1206Y564KXJTW1BC RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2430 | Buy Now |
DISTI #
VJ1206Y564KXJTW1BC
|
Avnet Americas | VJ1206Y564KXJTW1BC - Tape and Reel (Alt: VJ1206Y564KXJTW1BC) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1241 / $0.1576 | Buy Now |
DISTI #
77-VJ1206Y564KXJTBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.56uF 16volts X7R 10% RoHS: Compliant | 108 |
|
$0.1890 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks | 0 |
|
$0.1226 | Buy Now |
|
ComSIT USA | SURFACE MOUNT MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206 RoHS: Compliant |
|
|
RFQ | |
DISTI #
VJ1206Y564KXJTW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.56 uF, 16 V, � 10%, X7R, 1206 [3216 Metric] (Alt: VJ1206Y564KXJTW1BC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ1206Y564KXJTW1BC
VJ1206Y564KXJTW1BC CAD Models
VJ1206Y564KXJTW1BC Part Data Attributes
|
VJ1206Y564KXJTW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y564KXJTW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y564KXJTW1BC
This table gives cross-reference parts and alternative options found for VJ1206Y564KXJTW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y564KXJTW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC06YC564KZJ3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | VJ1206Y564KXJTW1BC vs BC06YC564KZJ3AA1 |
BC06YC564KZB9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | VJ1206Y564KXJTW1BC vs BC06YC564KZB9SA0 |
BC06YC564KZB3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | VJ1206Y564KXJTW1BC vs BC06YC564KZB3SA3 |
1206YC564K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | VJ1206Y564KXJTW1BC vs 1206YC564K4T4A |
BC06YC564KZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | VJ1206Y564KXJTW1BC vs BC06YC564KZB1AA0 |
GMT31X7R564K16NT-10 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | VJ1206Y564KXJTW1BC vs GMT31X7R564K16NT-10 |
BC06YC564KZJ3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | VJ1206Y564KXJTW1BC vs BC06YC564KZJ3AA3 |
BC06YC564KZB6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | VJ1206Y564KXJTW1BC vs BC06YC564KZB6SA3 |
BC06YC564KZB9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | VJ1206Y564KXJTW1BC vs BC06YC564KZB9SA3 |
BC06YC564KZJ1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | VJ1206Y564KXJTW1BC vs BC06YC564KZJ1SA3 |