Capacitors
VJ1210Y102JNLAT5Z
Vishay Vitramon
Description: CAPACITOR, CERAMIC, MULTILAYER, 630 V, X7R, 0.001 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE & ROHS COMPLIANT

Overview of VJ1210Y102JNLAT5Z by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Renewable Energy

CAD Models for VJ1210Y102JNLAT5Z by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ1210Y102JNLAT5Z by Vishay Vitramon

VJ1210Y102JNLAT5Z
Vishay Vitramon
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.7 mm
JESD-609 Code
e4
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
630 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. VJ1210Y102JNLAT5Z
    Vishay Vitramon
    CAPACITOR, CERAMIC, MULTILAYER, 630 V, X7R, 0.001 uF, SURFACE MOUNT, 1210, CHIP, HALOGEN FREE & ROHS COMPLIANT
    VS

Alternate Parts for VJ1210Y102JNLAT5Z

This table gives cross-reference parts and alternative options found for VJ1210Y102JNLAT5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1210Y102JNLAT5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1210CC102J4Z9A Ceramic Capacitor, Ceramic, Kyocera AVX Components VJ1210Y102JNLAT5Z vs 1210CC102J4Z9A
C1210C102JBRACAUTO Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.001uF, 1210 KEMET Corporation VJ1210Y102JNLAT5Z vs C1210C102JBRACAUTO
1210CC102J4Z2A Ceramic Capacitor, Ceramic, Kyocera AVX Components VJ1210Y102JNLAT5Z vs 1210CC102J4Z2A
1210CC102J4T9A Ceramic Capacitor, Ceramic, Kyocera AVX Components VJ1210Y102JNLAT5Z vs 1210CC102J4T9A
1210CC102J4T4A Ceramic Capacitor, Ceramic, Kyocera AVX Components VJ1210Y102JNLAT5Z vs 1210CC102J4T4A
C1210C102JBRAC7210 Ceramic Capacitor, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.001uF, 1210 KEMET Corporation VJ1210Y102JNLAT5Z vs C1210C102JBRAC7210
C1210C102JBRACAUTO7210 Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP KEMET Corporation VJ1210Y102JNLAT5Z vs C1210C102JBRACAUTO7210
C1210C102JBRAL7082 Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP KEMET Corporation VJ1210Y102JNLAT5Z vs C1210C102JBRAL7082
C1210C102JBRAC7081 Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1210, CHIP KEMET Corporation VJ1210Y102JNLAT5Z vs C1210C102JBRAC7081
1210CC102J4T1A Ceramic Capacitor, Ceramic, Kyocera AVX Components VJ1210Y102JNLAT5Z vs 1210CC102J4T1A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ1210Y102JNLAT5Z by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ1210Y102JNLAT5Z by Vishay Vitramon

Select Manufacturer
Which Manufacturer of VJ1210Y102JNLAT5Z would you like to use for your alert(s)?
  • Please alert me when VJ1210Y102JNLAT5Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ1210Y102JNLAT5Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ1210Y102JNLAT5Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ1210Y102JNLAT5Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ1210Y102JNLAT5Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ1210Y102JNLAT5Z by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: