Part Details for VJ1812Y474KNBAB2L by Vishay Vitramon
Overview of VJ1812Y474KNBAB2L by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ1812Y474KNBAB2L
VJ1812Y474KNBAB2L CAD Models
VJ1812Y474KNBAB2L Part Data Attributes
|
VJ1812Y474KNBAB2L
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1812Y474KNBAB2L
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY VITRAMON | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Manufacturer Series | VJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ1812Y474KNBAB2L
This table gives cross-reference parts and alternative options found for VJ1812Y474KNBAB2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1812Y474KNBAB2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101S43X474KSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Temex Ceramics | VJ1812Y474KNBAB2L vs 101S43X474KSE |
18122R474K0BB00 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | VJ1812Y474KNBAB2L vs 18122R474K0BB00 |
1812J1000474KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ1812Y474KNBAB2L vs 1812J1000474KDR |
1812A1000474KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | Knowles Capacitors | VJ1812Y474KNBAB2L vs 1812A1000474KDR |
CL43B474KCHNNNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | VJ1812Y474KNBAB2L vs CL43B474KCHNNNS |
18121C474KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | VJ1812Y474KNBAB2L vs 18121C474KAJ2A |
1812Y1000474KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ1812Y474KNBAB2L vs 1812Y1000474KDT |
OP43B474K101LT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | VJ1812Y474KNBAB2L vs OP43B474K101LT |
1812Y1000474KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | VJ1812Y474KNBAB2L vs 1812Y1000474KDT |
VJ1812Y474KXBMT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | Vishay Vitramon | VJ1812Y474KNBAB2L vs VJ1812Y474KXBMT |