Part Details for VK20BY104KBCECC by Charcroft Electronics Ltd
Overview of VK20BY104KBCECC by Charcroft Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for VK20BY104KBCECC
VK20BY104KBCECC CAD Models
VK20BY104KBCECC Part Data Attributes
|
VK20BY104KBCECC
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK20BY104KBCECC
Charcroft Electronics Ltd
CAPACITOR, CERAMIC, 100V, X7R, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | VK20 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | CECC30601-009 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for VK20BY104KBCECC
This table gives cross-reference parts and alternative options found for VK20BY104KBCECC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK20BY104KBCECC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C066K104K1X5CMV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VK20BY104KBCECC vs C066K104K1X5CMV |
C062K104K1X5CA7317 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VK20BY104KBCECC vs C062K104K1X5CA7317 |
B37987F1104K000 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | VK20BY104KBCECC vs B37987F1104K000 |
C066T104K1X5CMV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VK20BY104KBCECC vs C066T104K1X5CMV |
LCCX7RIT104K | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | VK20BY104KBCECC vs LCCX7RIT104K |
RPE121X7R104K100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | VK20BY104KBCECC vs RPE121X7R104K100V |
C066K104K1X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VK20BY104KBCECC vs C066K104K1X5CRV |
B37987F1104K054 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | VK20BY104KBCECC vs B37987F1104K054 |
SR291C104KAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BY104KBCECC vs SR291C104KAA |
C326C104K1R5CA7301 | CAPACITOR, CERAMIC, 100V, X7R, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | VK20BY104KBCECC vs C326C104K1R5CA7301 |