Part Details for VL1303A by Baldor Electric Company
Results Overview of VL1303A by Baldor Electric Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VL1303A Information
VL1303A by Baldor Electric Company is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for VL1303A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71934505
|
RS | AC MOTOR, 0.5HP, 3450 RPM, 1-PH, 56C, 3420L, OPEN, F2, GO1 SERIES Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$528.3900 | Buy Now |