-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCSEL TOF Photoelectric Sensor, 0.24-0.96V, Rectangular, Surface Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VL53L8CHV0GC/1 by STMicroelectronics is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-VL53L8CHV0GC/1CT-ND
|
DigiKey | SENSOR OPTICAL I2C Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3864 In Stock |
|
$5.0469 / $8.7400 | Buy Now |
|
DISTI #
VL53L8CHV0GC/1
|
Avnet Americas | TOF-MULTIZONE - Tape and Reel (Alt: VL53L8CHV0GC/1) COO: China RoHS: Not Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 22 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$4.7500 / $5.4286 | Buy Now |
|
DISTI #
511-VL53L8CHV0GC/1
|
Mouser Electronics | Sensor Interface Artificial intelligence enabler high perform Time-of-Flight (ToF) 8x8 multizone RoHS: Compliant | 2461 |
|
$4.7500 / $8.2200 | Buy Now |
|
DISTI #
V72:2272_27482751
|
Arrow Electronics | Proximity Sensor Time of Flight(TOF) 400cm 3.13V to 3.47VDC 16-Pin OPT LGA EP T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2321 Container: Cut Strips | Americas - 1070 |
|
$4.7450 / $5.3890 | Buy Now |
|
|
STMicroelectronics | Artificial intelligence enabler, high performance 8x8 multizone Time-of-Flight (ToF) sensor COO: France RoHS: Compliant Min Qty: 1 | 2461 |
|
$5.1700 / $8.0600 | Buy Now |
|
|
Future Electronics | VL53L8CH Series 3.3 V I2C/SPI Interface Time of Flight Sensor - Optical LGA-16 RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$4.9400 | Buy Now |
|
DISTI #
69712968
|
Verical | Proximity Sensor Time of Flight(TOF) 400cm 3.13V to 3.47VDC 16-Pin OPT LGA EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2321 | Americas - 1070 |
|
$4.7450 / $5.3890 | Buy Now |
|
DISTI #
V72:2272_27482751
|
Arrow Electronics | Proximity Sensor Time of Flight(TOF) 400cm 3.13V to 3.47VDC 16-Pin OPT LGA EP T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2321 Container: Cut Strips | Americas - 1070 |
|
$4.7450 / $5.3890 | Buy Now |
|
DISTI #
69712968
|
Verical | Proximity Sensor Time of Flight(TOF) 400cm 3.13V to 3.47VDC 16-Pin OPT LGA EP T/R COO: China RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2321 | Americas - 1070 |
|
$4.7450 / $5.3890 | Buy Now |
|
DISTI #
V72:2272_27482751
|
Arrow Electronics | Proximity Sensor Time of Flight(TOF) 400cm 3.13V to 3.47VDC 16-Pin OPT LGA EP T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2321 Container: Cut Strips | Americas - 1070 |
|
$4.7450 / $5.3890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
VL53L8CHV0GC/1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VL53L8CHV0GC/1
STMicroelectronics
VCSEL TOF Photoelectric Sensor, 0.24-0.96V, Rectangular, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 22 Weeks | |
| Body Breadth | 3.03 Mm | |
| Body Height | 1.5 Mm | |
| Body Length or Diameter | 6.4 Mm | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Output Interface Type | 4-Wire Interface | |
| Output Range | 0.24-0.96v | |
| Output Type | Digital Voltage | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Linear Position Sensor,Photoelectric,Tof,Vcsel | |
| Supply Voltage-Max | 3.47 V | |
| Supply Voltage-Min | 3.13 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Gold (Ni/Au) | |
| Termination Type | Solder |
STMicroelectronics provides a recommended PCB layout in the VL53L8CHV0GC/1 application note (AN5484) which includes guidelines for component placement, routing, and thermal management to ensure optimal performance.
The VL53L8CHV0GC/1 has a built-in calibration procedure that can be initiated through the I2C interface. The device also provides a calibration API in the software development kit (SDK) that can be used to fine-tune the calibration process.
The VL53L8CHV0GC/1 is specified to operate from -40°C to 85°C, but it's recommended to operate within the -20°C to 70°C range for optimal performance and accuracy.
Yes, the VL53L8CHV0GC/1 is suitable for outdoor applications, but it's essential to ensure that the device is properly shielded from direct sunlight and extreme temperatures. Additionally, the device's performance may be affected by atmospheric conditions such as fog, dust, or smoke.
The VL53L8CHV0GC/1 has built-in noise filtering and interference mitigation mechanisms. However, it's recommended to follow proper PCB design and layout practices, use shielding, and implement software-based noise filtering techniques to minimize the impact of noise and interference.