Part Details for VLF-1800+ by Mini-Circuits
Results Overview of VLF-1800+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLF-1800+ Information
VLF-1800+ by Mini-Circuits is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| UCC1800L883B | Texas Instruments | Low-Power BiCMOS Current-Mode PWM 20-LCCC -55 to 125 | |
| CDCE18005RGZR | Texas Instruments | 5/10 Outputs Clock Buffer with Divider 48-VQFN -40 to 85 | |
| 8418002XA | Texas Instruments | 5.0V Reference Diode 3-TO -55 to 125 |
Price & Stock for VLF-1800+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-VLF-1800+-ND
|
DigiKey | RF FILTER LOW PASS 2.125GHZ SMA Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$33.5875 / $39.0100 | Buy Now |
|
DISTI #
139-VLF-1800
|
Mouser Electronics | Signal Conditioning FILTER / SMA / RoHS RoHS: Compliant | 12 |
|
$38.3900 / $39.0100 | Buy Now |
|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for VLF-1800+
VLF-1800+ CAD Models
VLF-1800+ Part Data Attributes
|
|
VLF-1800+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
VLF-1800+
Mini-Circuits
Low Pass Filter, 7 Section(s) Min, 7 Section(s) Max, 2125MHz
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Case Ff704 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Attenuation Frequency-Max | 2500 Mhz | |
| Attenuation Frequency-Min | 2425 Mhz | |
| Attenuation@Freq-Max | 30 Db | |
| Attenuation@Freq-Min | 20 Db | |
| Average Input Power | 10 W | |
| Center or Cutoff Frequency (fo/fc) | 2125 Mhz | |
| Diameter | 10.41 Mm | |
| Filter Type | Low Pass Filter | |
| Height | 36.32 Mm | |
| Input Connector | Sma Female | |
| Input Impedance | 50 Ohm | |
| Insertion Loss-Max | 3 Db | |
| Mounting Type | Panel Mount | |
| Number of Sections-Max | 7 | |
| Number of Sections-Min | 7 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Connector | Sma Male | |
| Output Impedance | 50 Ohm Ω | |
| Terminal Finish | Nickel (Ni) | |
| VSWR | 1.2 |
VLF-1800+ Frequently Asked Questions (FAQ)
-
Mini-Circuits recommends a 4-layer PCB with a solid ground plane, and a low-impedance path to the amplifier's ground pin. A good layout practice is to keep the input and output traces separate and as short as possible, and to use via stitching to connect the ground plane to the amplifier's ground pin.
-
The VLF-1800+ is a self-biased amplifier, but it's still important to ensure the correct voltage supply and current limiting. Mini-Circuits recommends using a voltage regulator to maintain a stable 12V supply, and a current limiting resistor to prevent over-current conditions.
-
The VLF-1800+ can handle up to +10 dBm of input power without damage. However, it's recommended to limit the input power to +5 dBm or less to ensure optimal performance and prevent compression.
-
Common causes of oscillation or instability include poor PCB layout, inadequate grounding, or incorrect biasing. To troubleshoot, check the PCB layout and grounding scheme, ensure the correct voltage supply and current limiting, and verify that the input and output impedances are matched correctly.
-
Yes, the VLF-1800+ can be used in a push-pull or differential configuration to improve performance and reduce even-order distortion. However, this requires careful attention to the PCB layout and impedance matching to ensure optimal performance.