Part Details for VLMA3100-GS08 by Vishay Semiconductors
Overview of VLMA3100-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for VLMA3100-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLMA3100-GS08CT-ND
|
DigiKey | LED YELLOW CLEAR 2PLCC SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16548 In Stock |
|
$0.0875 / $0.4600 | Buy Now |
Part Details for VLMA3100-GS08
VLMA3100-GS08 CAD Models
VLMA3100-GS08 Part Data Attributes:
|
VLMA3100-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLMA3100-GS08
Vishay Semiconductors
LED Uni-Color Yellow 585nm 2-Pin PLCC T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AEC-Q101 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.9 V | |
JESD-609 Code | e3 | |
Lens Type | NONDIFFUSED | |
Luminous Intensity-Min | 0.00028 cd | |
Luminous Intensity-Nom | 0.8 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for VLMA3100-GS08
This table gives cross-reference parts and alternative options found for VLMA3100-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLMA3100-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA-3528LYC | Single Color LED, Yellow, Water Clear, 2.4mm, | Kingbright | VLMA3100-GS08 vs KA-3528LYC |
VLMA3100-GS18 | Single Color LED, Yellow, Nondiffused, 2.4mm, | Vishay Intertechnologies | VLMA3100-GS08 vs VLMA3100-GS18 |