There are no models available for this part yet.
Overview of VLMT3100-GS18 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Price & Stock for VLMT3100-GS18 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W1165
|
Newark | Led, Red, 1.1Mcd, 625Nm, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:2Ma, Forward Voltage:2.2V, Wavelength Typ:625Nm, Luminous Intensity:1.1Mcd, Viewing Angle:120°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Vishay VLMT3100-GS18 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.0900 | Buy Now | |
DISTI #
VLMT3100-GS18
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin SMD T/R - Tape and Reel (Alt: VLMT3100-GS18) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | ||
Chip 1 Exchange | INSTOCK | 2739 |
|
RFQ |
CAD Models for VLMT3100-GS18 by Vishay Intertechnologies
Part Data Attributes for VLMT3100-GS18 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
GREEN, PLASTIC, SMD, LCC-2
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
AEC-Q101
|
Color
|
RED
|
Color@Wavelength
|
Orange-Red
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.007 A
|
Forward Voltage-Max
|
2.9 V
|
JESD-609 Code
|
e3
|
Lens Type
|
NONDIFFUSED
|
Luminous Intensity-Nom
|
1.1 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.75 mm
|
Packing Method
|
TR, 13 INCH
|
Peak Wavelength
|
635 nm
|
Reverse Voltage-Max
|
6 V
|
Shape
|
ROUND
|
Size
|
2.4 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
2.8 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for VLMT3100-GS18
This table gives cross-reference parts and alternative options found for VLMT3100-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLMT3100-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLMT3100-GS18 | Visible LED, SINGLE COLOR LED | Vishay Semiconductors | VLMT3100-GS18 vs VLMT3100-GS18 |
VLMT3100-GS08 | Single Color LED, Red, Nondiffused, 2.4mm, GREEN, PLASTIC, SMD, LCC-2 | Vishay Intertechnologies | VLMT3100-GS18 vs VLMT3100-GS08 |