-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Visible LED, SINGLE COLOR LED, YELLOW, 2.6 mm, 3.50 X 3.50 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMD, LCC-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VLMY51Z1AA-GS08CT-ND
|
DigiKey | LED YELLOW 590NM 2PLCC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1331 In Stock |
|
$0.4378 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VLMY51Z1AA-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VLMY51Z1AA-GS08
Vishay Semiconductors
Visible LED, SINGLE COLOR LED, YELLOW, 2.6 mm, 3.50 X 3.50 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMD, LCC-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.2 A | |
Forward Voltage-Max | 1.9 V | |
Luminous Intensity-Nom | 7100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.15 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 12 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.95 mm | |
Viewing Angle | 120 deg |