Part Details for VLP-650-R by Bivar
Results Overview of VLP-650-R by Bivar
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VLP-650-R Information
VLP-650-R by Bivar is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10062827-0410EDHLF | Amphenol Communications Solutions | 0.50mm pitch Flex Connectors, Flex Connectors, VLP Series, 4 Pos, Lower Side Contact, Side Entry Surface Mount ZIF Connector, 0.5mm (0.02inch), 0.7mm H, Halogen Free. |
Price & Stock for VLP-650-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87349459
|
Verical | LED Light Pipe Round Vertical Clear Rigid Bag COO: China RoHS: Compliant Min Qty: 205 Package Multiple: 5 | Americas - 410 |
|
$0.3486 | Buy Now |