Part Details for VM3JB15R0 by SEI Stackpole Electronics Inc
Results Overview of VM3JB15R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VM3JB15R0 Information
VM3JB15R0 by SEI Stackpole Electronics Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for VM3JB15R0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-VM3JB15R0TR-ND
|
DigiKey | RES, 3W, 15 OHM, 5%, VERT MT Min Qty: 1500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2016 | Buy Now |
US Tariff Estimator: VM3JB15R0 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VM3JB15R0 Part Data Attributes
|
|
VM3JB15R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
VM3JB15R0
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 3W, 15ohm, 300V, 5% +/-Tol, -300,300ppm/Cel, Through Hole Mount, 4838, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Factory Lead Time | 22 Weeks | |
| Additional Feature | Flame Proof | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 3.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 25 Mm | |
| Package Length | 12.5 Mm | |
| Package Style | Radial | |
| Package Width | 8.5 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 70 °C | |
| Resistance | 15 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 300 V |