Part Details for VMEM5Q-B3B-12M7290000 by Vectron International
Overview of VMEM5Q-B3B-12M7290000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VMEM5Q-B3B-12M7290000
VMEM5Q-B3B-12M7290000 CAD Models
VMEM5Q-B3B-12M7290000 Part Data Attributes:
|
VMEM5Q-B3B-12M7290000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VMEM5Q-B3B-12M7290000
Vectron International
CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Manufacturer Series | VMEM | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.729 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
Alternate Parts for VMEM5Q-B3B-12M7290000
This table gives cross-reference parts and alternative options found for VMEM5Q-B3B-12M7290000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VMEM5Q-B3B-12M7290000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMEM2Q-B3D-12M7290000 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | VMEM5Q-B3B-12M7290000 vs VMEM2Q-B3D-12M7290000 |
VMP2-B3B-12M000 | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | VMEM5Q-B3B-12M7290000 vs VMP2-B3B-12M000 |
VMEM5Q-B3D12M729 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | VMEM5Q-B3B-12M7290000 vs VMEM5Q-B3D12M729 |
VMEM5Q-B3B12M729 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | VMEM5Q-B3B-12M7290000 vs VMEM5Q-B3B12M729 |
KC3225A12.0000C30E00 | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4 | KYOCERA Corporation | VMEM5Q-B3B-12M7290000 vs KC3225A12.0000C30E00 |
VCC1-B3R-12M5000000 | CMOS Output Clock Oscillator, 12.5MHz Nom | Microchip Technology Inc | VMEM5Q-B3B-12M7290000 vs VCC1-B3R-12M5000000 |
VMEM3Q-B3B-12M7290000 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | VMEM5Q-B3B-12M7290000 vs VMEM3Q-B3B-12M7290000 |
VMEM5Q-B3D-12M7290000 | CMOS Output Clock Oscillator, 12.729MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | VMEM5Q-B3B-12M7290000 vs VMEM5Q-B3D-12M7290000 |
VMEM5Q-B3B12M000 | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | VMEM5Q-B3B-12M7290000 vs VMEM5Q-B3B12M000 |
SM7745HESV-12.0M | CMOS Output Clock Oscillator, 12MHz Nom, LEAD FREE, LEADLESS, CERAMIC PACKAGE-4 | Pletronics Inc | VMEM5Q-B3B-12M7290000 vs SM7745HESV-12.0M |