Part Details for VN0104N3-GP005 by Microchip Technology Inc
Overview of VN0104N3-GP005 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VN0104N3-GP005
VN0104N3-GP005 CAD Models
VN0104N3-GP005 Part Data Attributes
|
VN0104N3-GP005
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VN0104N3-GP005
Microchip Technology Inc
SMALL SIGNAL, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 0.35 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VN0104N3-GP005
This table gives cross-reference parts and alternative options found for VN0104N3-GP005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN0104N3-GP005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN0104N3-GP002 | SMALL SIGNAL, FET | Microchip Technology Inc | VN0104N3-GP005 vs VN0104N3-GP002 |
VN0104N3 | Small Signal Field-Effect Transistor, 0.5A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Supertex Inc | VN0104N3-GP005 vs VN0104N3 |
VN0104N3-GP003 | SMALL SIGNAL, FET | Microchip Technology Inc | VN0104N3-GP005 vs VN0104N3-GP003 |
VN0104N3-GP014 | SMALL SIGNAL, FET | Microchip Technology Inc | VN0104N3-GP005 vs VN0104N3-GP014 |
VN0104N3 | Trans MOSFET N-CH 40V 0.35A 3-Pin TO-92 | New Jersey Semiconductor Products Inc | VN0104N3-GP005 vs VN0104N3 |