Part Details for VN02H by STMicroelectronics
Results Overview of VN02H by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN02H Information
VN02H by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VN02H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Power Switch Hi Side 1-OUT 6A 400mOhm 5-Pin(5+Tab) PENTAWATT Tube | 94 |
|
RFQ | |
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.9A, PZFM5 | 6168 |
|
RFQ |
US Tariff Estimator: VN02H by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VN02H CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VN02H Part Data Attributes
|
|
VN02H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN02H
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.9A, PZFM5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | ZFM | |
| Package Description | Vertical, Pentawatt-5 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient; Over Current; Thermal; Under Voltage | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PZFM-T5 | |
| JESD-609 Code | e3 | |
| Length | 15.45 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Drain | |
| Output Current Flow Direction | Source | |
| Output Current-Max | 3 A | |
| Output Peak Current Limit-Nom | 0.9 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP5,.15,.2,67TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Packing Method | Tube | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 17.85 Mm | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Zig-Zag | |
| Turn-off Time | 30 µS | |
| Turn-on Time | 20 µS | |
| Width | 4.8 Mm |
VN02H Frequently Asked Questions (FAQ)
-
A good PCB layout for VN02H involves keeping the high-current paths short and wide, using a solid ground plane, and placing decoupling capacitors close to the IC. A 4-layer PCB with a dedicated power plane is recommended.
-
To ensure reliable operation in high-temperature environments, ensure good thermal dissipation by using a heat sink, and follow the recommended thermal design guidelines. Also, consider using a thermistor to monitor the temperature and adjust the VN02H's operation accordingly.
-
For EMI and EMC compliance, ensure proper PCB layout, use a shielded enclosure, and add EMI filters or chokes as needed. Also, follow the recommended layout and grounding guidelines to minimize radiated emissions.
-
To troubleshoot and debug issues with the VN02H, use a logic analyzer or oscilloscope to monitor the signals, check the power supply and voltage regulator, and verify the PCB layout and component placement. Consult the datasheet and application notes for specific guidance.
-
The recommended components for the external circuitry include a suitable voltage regulator, decoupling capacitors, and a freewheeling diode. Consult the datasheet and application notes for specific component recommendations and values.