Part Details for VN02HSP by STMicroelectronics
Results Overview of VN02HSP by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN02HSP Information
VN02HSP by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VN02HSP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.9A, PDSO10 | 8858 |
|
RFQ |
US Tariff Estimator: VN02HSP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VN02HSP Part Data Attributes
|
|
VN02HSP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN02HSP
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.9A, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Part Package Code | SOIC | |
| Package Description | Power, So-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Over Current; Thermal; Under Voltage | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 9.4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Drain | |
| Output Current Flow Direction | Source | |
| Output Current-Max | 3 A | |
| Output Peak Current Limit-Nom | 0.9 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP10,.55FL | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.75 Mm | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage-Max | 36 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 13 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 30 µS | |
| Turn-on Time | 20 µS | |
| Width | 7.5 Mm |
VN02HSP Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 2-layer PCB with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently.
-
Use a heat sink, ensure good airflow, and consider derating the device's current handling capability according to the temperature derating curve in the datasheet.
-
The SOA is limited by the maximum junction temperature (Tj) of 150°C. Ensure that the device operates within the recommended voltage and current ranges to avoid overheating.
-
Yes, the VN02HSP is qualified according to the AEC-Q101 standard for automotive applications and is suitable for use in high-reliability environments.
-
Use proper handling and storage procedures, ensure a safe and controlled environment during assembly, and consider adding external protection devices such as TVS diodes or ESD protection arrays.