Part Details for VN2410L-G by Supertex Inc
Overview of VN2410L-G by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VN2410L-G
VN2410L-G CAD Models
VN2410L-G Part Data Attributes
|
VN2410L-G
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
VN2410L-G
Supertex Inc
Small Signal Field-Effect Transistor, 0.19A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN, TO-92(L), 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH INPUT IMPEDANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.19 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for VN2410L-G
This table gives cross-reference parts and alternative options found for VN2410L-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN2410L-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN2410L | Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Vishay Intertechnologies | VN2410L-G vs VN2410L |
VN2410LG | Small Signal MOSFET 240V 200mA 10 Ohm Single N-Channel TO-92 Logic Level, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX | onsemi | VN2410L-G vs VN2410LG |
VN2410L | 200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-226AA | Motorola Mobility LLC | VN2410L-G vs VN2410L |
VN2410LZL1 | 200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | VN2410L-G vs VN2410LZL1 |
VN2410LG | 200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, LEAD FREE, CASE 29-11, 3 PIN | Rochester Electronics LLC | VN2410L-G vs VN2410LG |
VN2410L | Small Signal MOSFET 240V 200mA 10 Ohm Single N-Channel TO-92 Logic Level, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX | onsemi | VN2410L-G vs VN2410L |
VN2410LZL1G | Small Signal MOSFET 240V 200mA 10 Ohm Single N-Channel TO-92 Logic Level, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | VN2410L-G vs VN2410LZL1G |
VN2410L | Small Signal Field-Effect Transistor, 0.18A I(D), 240V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-226AA, TO-92, 3 PIN | Vishay Siliconix | VN2410L-G vs VN2410L |
VN2410LZL1 | 200mA, 240V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, CASE 29-11, 3 PIN | onsemi | VN2410L-G vs VN2410LZL1 |