Part Details for VNS10-2051 by Bel Fuse
Overview of VNS10-2051 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for VNS10-2051
VNS10-2051 CAD Models
VNS10-2051 Part Data Attributes
|
VNS10-2051
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
VNS10-2051
Bel Fuse
RF N Connector, 1 Contact(s), Male, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.669 inch | |
Body Diameter | 0.787 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-58 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 1 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 3500VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.17 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |