-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 3750V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M5997
|
Newark | Ssr, Mosfet, 60V, 100Ma, Full Reel, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:100Ma, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Vishay VO1400AEFTR Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.5300 | Buy Now |
DISTI #
46M5888
|
Newark | Ssr, Mosfet, 60V, 100Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:100Ma, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, Isolation Voltage:1.5Kvrohs Compliant: Yes |Vishay VO1400AEFTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2001 |
|
$0.5300 | Buy Now |
DISTI #
VO1400AEFTR
|
Avnet Americas | Relay SSR 50mA 1.4V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP T/R - Tape and Reel (Alt: VO1400AEFTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6075 / $0.7718 | Buy Now |
DISTI #
46M5888
|
Avnet Americas | Relay SSR 50mA 1.4V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP T/R - Product that comes on tape, but is not reeled (Alt: 46M5888) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Ammo Pack | 2001 Partner Stock |
|
$0.8520 / $1.1800 | Buy Now |
DISTI #
32M5997
|
Avnet Americas | Relay SSR 50mA 1.4V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP T/R - Tape and Reel (Alt: 32M5997) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 4 Days Container: Reel | 8000 Partner Stock |
|
$0.7800 | Buy Now |
DISTI #
782-VO1400AEFTR
|
Mouser Electronics | Solid State Relays - PCB Mount Normally Open Form 1A RoHS: Compliant | 100033 |
|
$0.6040 / $1.0900 | Buy Now |
DISTI #
E02:0323_00021799
|
Arrow Electronics | Relay SSR 50mA 1.6V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks Date Code: 2412 | Europe - 22000 |
|
$0.5636 / $0.5718 | Buy Now |
DISTI #
V72:2272_09170998
|
Arrow Electronics | Relay SSR 50mA 1.6V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2323 Container: Cut Strips | Americas - 159 |
|
$0.6040 / $1.0115 | Buy Now |
|
Future Electronics | VO1400 Series SPST 60 V 100 mA 5 Ohm 1 Form A Solid State Relay - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 68000Reel |
|
$0.5200 / $0.5550 | Buy Now |
|
Future Electronics | VO1400 Series SPST 60 V 100 mA 5 Ohm 1 Form A Solid State Relay - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 24000Reel |
|
$0.5200 / $0.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VO1400AEFTR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO1400AEFTR
Vishay Intertechnologies
Transistor Output SSR, 1-Channel, 3750V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.0003 A | |
Control Voltage | 0.8 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.3 mm | |
Overall Length | 4.7 mm | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for VO1400AEFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VO1400AEFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC1017NTR | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | IXYS Corporation | VO1400AEFTR vs CPC1017NTR |
CPC1017N | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4 | IXYS Corporation | VO1400AEFTR vs CPC1017N |