-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC8087
|
Newark | Mosfet Relay, Spst-No, 0.2A, 250V, Dip, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:250V, Load Current:200Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Through Hole, Relay Terminals:Pc Pin Rohs Compliant: Yes |Vishay VOR1121A6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 558 |
|
$1.1400 / $1.3400 | Buy Now |
DISTI #
59AC8087
|
Avnet Americas | DIP-6 THT SSR 1 FORM A 250V -e3 - Product that comes on tape, but is not reeled (Alt: 59AC8087) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 558 Partner Stock |
|
$1.3500 / $1.7700 | Buy Now |
DISTI #
VOR1121A6
|
Avnet Americas | DIP-6 THT SSR 1 FORM A 250V -e3 - Rail/Tube (Alt: VOR1121A6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
$0.9500 / $1.0716 | Buy Now |
DISTI #
78-VOR1121A6
|
Mouser Electronics | Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 370mA S Ch RoHS: Compliant | 713 |
|
$1.0800 / $1.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 33 Weeks | 0 |
|
$1.0000 | Buy Now |
DISTI #
C1S804001032518
|
Chip1Stop | Solid State Relays RoHS: Compliant | 122 |
|
$1.1337 / $1.4900 | Buy Now |
|
LCSC | DIP-6 Solid State Relays (MOS Output) ROHS | 7 |
|
$0.8594 / $1.2843 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOR1121A6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOR1121A6
Vishay Intertechnologies
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 33 Weeks | |
Date Of Intro | 2016-09-25 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |