-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VOR1142B4T
|
Avnet Americas | Relay SSR 0.25mA 1.5V DC-IN 140mA 400V AC/DC-OUT 4-Pin SMD T/R - Tape and Reel (Alt: VOR1142B4T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.9720 / $1.2348 | Buy Now |
DISTI #
78-VOR1142B4T
|
Mouser Electronics | Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA S Ch RoHS: Compliant | 2084 |
|
$0.9810 / $1.7900 | Buy Now |
|
Future Electronics | VOR1142B4 Series SPST (1 Form A) 5300 V 1 Channel SMT Solid State Relay - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1500 / $1.1900 | Buy Now |
DISTI #
VOR1142B4T
|
TTI | Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA S Ch RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9800 / $1.0100 | Buy Now |
DISTI #
VOR1142B4T
|
Avnet Americas | Relay SSR 0.25mA 1.5V DC-IN 140mA 400V AC/DC-OUT 4-Pin SMD T/R - Tape and Reel (Alt: VOR1142B4T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.9720 / $1.2348 | Buy Now |
DISTI #
VOR1142B4T
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 140mA, 22Ω, SMD4 Min Qty: 1000 | 0 |
|
$1.2000 | RFQ |
DISTI #
VOR1142B4T
|
Avnet Americas | Relay SSR 0.25mA 1.5V DC-IN 140mA 400V AC/DC-OUT 4-Pin SMD T/R - Tape and Reel (Alt: VOR1142B4T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.9720 / $1.2348 | Buy Now |
DISTI #
VOR1142B4T
|
Avnet Asia | Relay SSR 0.25mA 1.5V DC-IN 140mA 400V AC/DC-OUT 4-Pin SMD T/R (Alt: VOR1142B4T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VOR1142B4T
|
EBV Elektronik | Relay SSR 0.25mA 1.5V DC-IN 140mA 400V AC/DC-OUT 4-Pin SMD T/R (Alt: VOR1142B4T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOR1142B4T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOR1142B4T
Vishay Intertechnologies
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 22 Weeks | |
Date Of Intro | 2016-07-19 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Type | AC | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.14 A | |
On-state Resistance-Max | 27 Ω | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | Transistor | |
Packing Method | TR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for VOR1142B4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VOR1142B4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VOR1142B4 | Transistor Output SSR, | Vishay Intertechnologies | VOR1142B4T vs VOR1142B4 |