-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 3750V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC4807
|
Newark | Single Channel, Formaa, 400V, 140Ma, Solid State Relay Smd Rohs Compliant: No |Vishay VOR1142M4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$1.3400 / $2.4900 | Buy Now |
DISTI #
54AC6188
|
Newark | Single Channel, Formaa, 400V, 140Ma, Solid State Relay Smd |Vishay VOR1142M4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 973 |
|
$1.1900 / $1.8900 | Buy Now |
DISTI #
VOR1142M4
|
Avnet Americas | 1 Form A Solid-State Relay - Rail/Tube (Alt: VOR1142M4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4000 |
|
$0.8888 | Buy Now |
DISTI #
78-VOR1142M4
|
Mouser Electronics | Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl RoHS: Compliant | 21551 |
|
$1.0200 / $1.6500 | Buy Now |
|
Future Electronics | VOR1142 Series 140 mA 400 V SPST Surface Mount Solid-State Relay - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Tube | 0Tube |
|
$0.9250 | Buy Now |
DISTI #
VOR1142M4
|
TTI | Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 12500 In Stock |
|
$1.0200 / $1.3100 | Buy Now |
DISTI #
VOR1142M4
|
Avnet Americas | 1 Form A Solid-State Relay - Rail/Tube (Alt: VOR1142M4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4000 |
|
$0.8888 | Buy Now |
DISTI #
VOR1142M4
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 140mA, 19Ω, SOP4 Min Qty: 4000 | 0 |
|
$1.2400 | RFQ |
|
Ameya Holding Limited | RELAY SSR SPST 140MA 400V 4-SOP | 1721 |
|
RFQ | |
DISTI #
VOR1142M4
|
Avnet Americas | 1 Form A Solid-State Relay - Rail/Tube (Alt: VOR1142M4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4000 |
|
$0.8888 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VOR1142M4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VOR1142M4
Vishay Intertechnologies
Transistor Output SSR, 1-Channel, 3750V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.14 A | |
On-state Resistance-Max | 27 Ω | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for VOR1142M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VOR1142M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VOR1142M4T | Transistor Output SSR, 1-Channel, 3750V Isolation, SOP-4 | Vishay Intertechnologies | VOR1142M4 vs VOR1142M4T |