Part Details for VPD2805D/ST by Interpoint
Results Overview of VPD2805D/ST by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
VPD2805D/ST Information
VPD2805D/ST by Interpoint is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
VPD2805D/ST Part Data Attributes
|
|
VPD2805D/ST
Interpoint
Buy Now
Datasheet
|
Compare Parts:
VPD2805D/ST
Interpoint
DC-DC Regulated Power Supply Module, 2 Output, 8.5W, Hybrid
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MODULE | |
| Package Description | Dma, | |
| Pin Count | 5 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Efficiency (Main Output) | 83% | |
| Input Voltage-Max | 32 V | |
| Input Voltage-Min | 11 V | |
| Input Voltage-Nom | 28 V | |
| JESD-30 Code | R-MDMA-P5 | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 5.05 V | |
| Output Voltage-Min | 4.95 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Metal | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Current | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 8.5 W | |
| Trim/Adjustable Output | No |