Part Details for VPDP102W103K1GV001E by Johanson Dielectrics Inc
Overview of VPDP102W103K1GV001E by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VPDP102W103K1GV001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-VPDP102W103K1GV001ECT-ND
|
DigiKey | CAP CER 10000PF 1KV X7R 1808 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4354 In Stock |
|
$0.3882 / $1.1600 | Buy Now |
Part Details for VPDP102W103K1GV001E
VPDP102W103K1GV001E CAD Models
VPDP102W103K1GV001E Part Data Attributes
|
VPDP102W103K1GV001E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
VPDP102W103K1GV001E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.16 mm | |
JESD-609 Code | e3 | |
Length | 5.21 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.29 mm |
Alternate Parts for VPDP102W103K1GV001E
This table gives cross-reference parts and alternative options found for VPDP102W103K1GV001E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VPDP102W103K1GV001E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-H1808X7R103K1KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | VPDP102W103K1GV001E vs NMC-H1808X7R103K1KVTRPF |
CF42X7R103K1000AT | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.01 uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | VPDP102W103K1GV001E vs CF42X7R103K1000AT |
VJ1808Y103KBGAT4X | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | VPDP102W103K1GV001E vs VJ1808Y103KBGAT4X |
102R29W103KV6U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VPDP102W103K1GV001E vs 102R29W103KV6U |
CHV1808X1K0103KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | VPDP102W103K1GV001E vs CHV1808X1K0103KXT |
102R29W103KT6 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | VPDP102W103K1GV001E vs 102R29W103KT6 |
CF42X7R103K1000AT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KYOCERA Corporation | VPDP102W103K1GV001E vs CF42X7R103K1000AT |
102R29W103KT4 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | VPDP102W103K1GV001E vs 102R29W103KT4 |
102R29W103KV4U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VPDP102W103K1GV001E vs 102R29W103KV4U |