Part Details for VPFEM6030GZCDMTL by Viking Technology
Overview of VPFEM6030GZCDMTL by Viking Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for VPFEM6030GZCDMTL
VPFEM6030GZCDMTL CAD Models
VPFEM6030GZCDMTL Part Data Attributes:
|
VPFEM6030GZCDMTL
Viking Technology
Buy Now
Datasheet
|
Compare Parts:
VPFEM6030GZCDMTL
Viking Technology
Flash,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | ||
JESD-30 Code | R-XSMA-N75 | |
Length | 22 mm | |
Memory Density | 257698037760 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 75 | |
Number of Words | 32212254720 words | |
Number of Words Code | 30000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 30GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 42.15 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | SINGLE | |
Type | MLC NAND TYPE | |
Width | 3.8 mm | |
Write Protection | HARDWARE |