Part Details for VPR220ST412R00BB by Vishay Intertechnologies
Results Overview of VPR220ST412R00BB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
VPR220ST412R00BB Information
VPR220ST412R00BB by Vishay Intertechnologies is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
VPR220ST412R00BB Part Data Attributes
|
|
VPR220ST412R00BB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VPR220ST412R00BB
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 8W, 412ohm, 300V, 0.1% +/-Tol, -2,2ppm/Cel, 6140,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Molded | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 3.81 Mm | |
| Package Length | 15.62 Mm | |
| Package Style | Smt | |
| Package Width | 10.16 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 8 W | |
| Reference Standard | Mil-Prf-39009 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 6140 | |
| Technology | Metal Foil | |
| Temperature Coefficient | 2 Ppm/°C | |
| Tolerance | 0.1% | |
| Working Voltage | 300 V |