Part Details for VR-60SSVO by Sanken Electric Co Ltd
Overview of VR-60SSVO by Sanken Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for VR-60SSVO
VR-60SSVO CAD Models
VR-60SSVO Part Data Attributes
|
VR-60SSVO
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
VR-60SSVO
Sanken Electric Co Ltd
Stabistor Diode, Silicon,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | UL FLAMMABILITY | |
Case Connection | ISOLATED | |
Configuration | 1 BANK, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for VR-60SSVO
This table gives cross-reference parts and alternative options found for VR-60SSVO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR-60SSVO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR-60SSV1 | Stabistor Diode, 1.5V V(FM), Silicon | World Products Inc | VR-60SSVO vs VR-60SSV1 |
VR-60SSW | Stabistor Diode, Silicon, | Sanken Electric Co Ltd | VR-60SSVO vs VR-60SSW |
VR-60SSV1 | Stabistor Diode, Silicon, | Sanken Electric Co Ltd | VR-60SSVO vs VR-60SSV1 |
VR-60SS | Stabistor Diode, 1.5V V(FM), Silicon, PLASTIC PACKAGE-2 | Sanken Electric Co Ltd | VR-60SSVO vs VR-60SS |
VR-60SS | Stabistor Diode, | Allegro MicroSystems LLC | VR-60SSVO vs VR-60SS |
VR-60SSV | Stabistor Diode, 1.5V V(FM), Silicon | World Products Inc | VR-60SSVO vs VR-60SSV |
VR-60SS | Stabistor Diode, 1.5V V(FM), Silicon | World Products Inc | VR-60SSVO vs VR-60SS |
VR-60SSW | Stabistor Diode, 1.5V V(FM), Silicon | World Products Inc | VR-60SSVO vs VR-60SSW |