Part Details for VR-61SS by World Products Inc
Overview of VR-61SS by World Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VR-61SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Silcon Varistors RoHS: Compliant |
1 In Stock |
|
$0.3910 / $2.6950 | Buy Now |
|
NAC | Stabistor Diode, 3.35V V(FM), Silicon RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.4810 / $0.9000 | Buy Now |
|
Master Electronics | Silcon Varistors RoHS: Compliant |
1 In Stock |
|
$0.3910 / $2.6950 | Buy Now |
Part Details for VR-61SS
VR-61SS CAD Models
VR-61SS Part Data Attributes
|
VR-61SS
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VR-61SS
World Products Inc
Stabistor Diode, 3.35V V(FM), Silicon
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | 1 BANK, COMMON BIPOLAR TERMINAL, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 3.35 V | |
Forward Voltage-Min (VF) | 2.85 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 8 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for VR-61SS
This table gives cross-reference parts and alternative options found for VR-61SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR-61SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR-61SSV0 | Stabistor Diode, 3.35V V(FM), Silicon | World Products Inc | VR-61SS vs VR-61SSV0 |
VR-61SS | Stabistor Diode, 1.5V V(FM), Silicon, PLASTIC PACKAGE-2 | Sanken Electric Co Ltd | VR-61SS vs VR-61SS |
VR-61SS | Stabistor Diode, | Allegro MicroSystems LLC | VR-61SS vs VR-61SS |