Part Details for VR-61SSV1 by World Products Inc
Overview of VR-61SSV1 by World Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VR-61SSV1
VR-61SSV1 CAD Models
VR-61SSV1 Part Data Attributes
|
VR-61SSV1
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VR-61SSV1
World Products Inc
Stabistor Diode, 3.35V V(FM), Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | 1 BANK, COMMON BIPOLAR TERMINAL, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 3.35 V | |
Forward Voltage-Min (VF) | 2.85 V | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 8 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VR-61SSV1
This table gives cross-reference parts and alternative options found for VR-61SSV1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR-61SSV1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VR-61SSV0 | Stabistor Diode, 3.35V V(FM), Silicon | World Products Inc | VR-61SSV1 vs VR-61SSV0 |
VR-61SS | Stabistor Diode, 1.5V V(FM), Silicon, PLASTIC PACKAGE-2 | Sanken Electric Co Ltd | VR-61SSV1 vs VR-61SS |
VR-61SS | Stabistor Diode, | Allegro MicroSystems LLC | VR-61SSV1 vs VR-61SS |
VR-61SS | Stabistor Diode, 3.35V V(FM), Silicon | World Products Inc | VR-61SSV1 vs VR-61SS |