Part Details for VR5DP287218EBW by Viking Technology
Overview of VR5DP287218EBW by Viking Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VR5DP287218EBW
VR5DP287218EBW CAD Models
VR5DP287218EBW Part Data Attributes
|
VR5DP287218EBW
Viking Technology
Buy Now
Datasheet
|
Compare Parts:
VR5DP287218EBW
Viking Technology
DDR DRAM Module, 128MX72, 0.45ns, CMOS, ROHS COMPLIANT, SO-CDIMM-200
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECHNOLOGY | |
Part Package Code | MODULE | |
Package Description | DIMM, | |
Pin Count | 200 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.45 ns | |
Additional Feature | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | |
JESD-30 Code | R-XDMA-N200 | |
Length | 67.564 mm | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 29.972 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.556 mm |
Alternate Parts for VR5DP287218EBW
This table gives cross-reference parts and alternative options found for VR5DP287218EBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR5DP287218EBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W3HG264M72EER403PD4ISG | DDR DRAM Module, 128MX72, 0.6ns, CMOS, ROHS COMPLIANT, SO-RDIMM-200 | Microsemi Corporation | VR5DP287218EBW vs W3HG264M72EER403PD4ISG |
MT18VDDT12872PHY-26AXX | DDR DRAM Module, 128MX72, 0.75ns, CMOS, LEAD FREE, MO-224, SODIMM-200 | Micron Technology Inc | VR5DP287218EBW vs MT18VDDT12872PHY-26AXX |
MT9HTF12872RHZ-80EXX | DDR DRAM Module, 128MX72, CMOS, HALOGEN FREE, SORDIMM-200 | Micron Technology Inc | VR5DP287218EBW vs MT9HTF12872RHZ-80EXX |
WV3HG128M72EEU665PD4SG | DDR DRAM Module, 128MX72, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | VR5DP287218EBW vs WV3HG128M72EEU665PD4SG |
WV3HG264M72EEU534D4MG | DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | VR5DP287218EBW vs WV3HG264M72EEU534D4MG |
WV3HG264M72EEU806D4MG | DDR DRAM Module, 128MX72, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | VR5DP287218EBW vs WV3HG264M72EEU806D4MG |
W3HG264M72EER665PD4ISG | DDR DRAM Module, 128MX72, 0.45ns, CMOS, ROHS COMPLIANT, SO-RDIMM-200 | Microsemi Corporation | VR5DP287218EBW vs W3HG264M72EER665PD4ISG |
MT9HVF12872RHY-40EXX | DDR DRAM Module, 128MX72, CMOS, LEAD FREE, SORDIMM-200 | Micron Technology Inc | VR5DP287218EBW vs MT9HVF12872RHY-40EXX |
MT9VDDT12872HIG-202XX | DDR DRAM Module, 128MX72, 0.8ns, CMOS, SODIMM-200 | Micron Technology Inc | VR5DP287218EBW vs MT9VDDT12872HIG-202XX |
WV3HG264M72EER665PD4IMG | DDR DRAM Module, 128MX72, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | VR5DP287218EBW vs WV3HG264M72EER665PD4IMG |