Part Details for VR5EU567218GBZ by Viking Technology
Overview of VR5EU567218GBZ by Viking Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VR5EU567218GBZ
VR5EU567218GBZ CAD Models
VR5EU567218GBZ Part Data Attributes:
|
VR5EU567218GBZ
Viking Technology
Buy Now
Datasheet
|
Compare Parts:
VR5EU567218GBZ
Viking Technology
DDR DRAM Module, 256MX72, 0.4ns, CMOS, DIMM-240
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECHNOLOGY | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX | |
JESD-30 Code | R-XDMA-N240 | |
Length | 133.35 mm | |
Memory Density | 19327352832 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 29.972 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.81 mm |
Alternate Parts for VR5EU567218GBZ
This table gives cross-reference parts and alternative options found for VR5EU567218GBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VR5EU567218GBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M392B5670FH0-YH9 | DDR DRAM Module, 256MX72, 0.255ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | VR5EU567218GBZ vs M392B5670FH0-YH9 |
WV3HG2128M72EEU534D6SG | DDR DRAM Module, 256MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | Microsemi Corporation | VR5EU567218GBZ vs WV3HG2128M72EEU534D6SG |
W1D256M72R8B-5AE-JA2 | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | VR5EU567218GBZ vs W1D256M72R8B-5AE-JA2 |
MT18JSF25672PDIY-1G1XX | DDR DRAM Module, 256MX72, CMOS, LEAD FREE, RDIMM-240 | Micron Technology Inc | VR5EU567218GBZ vs MT18JSF25672PDIY-1G1XX |
VR7EU567258GBD | DDR DRAM Module, 256MX72, 0.255ns, CMOS, ROHS COMPLIANT, DIMM-240 | Viking Technology | VR5EU567218GBZ vs VR7EU567258GBD |
VR5VR567218FBS | DDR DRAM Module, 256MX72, 0.5ns, CMOS, ROHS COMPLIANT, DIMM-240 | Viking Technology | VR5EU567218GBZ vs VR5VR567218FBS |
W1D256M72R8A-5AL-HB2 | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | VR5EU567218GBZ vs W1D256M72R8A-5AL-HB2 |
EBE21FD4AJFT-6E-E | DDR DRAM Module, 256MX72, CMOS, ROHS COMPLIANT, FBDIMM-240 | Elpida Memory Inc | VR5EU567218GBZ vs EBE21FD4AJFT-6E-E |
NT2GC72B8PA0NL-CG | DDR DRAM Module, 256MX72, CMOS, HALOGEN FREE AND ROHS COMPLIANT, RDIMM-240 | Nanya Technology Corporation | VR5EU567218GBZ vs NT2GC72B8PA0NL-CG |
HMT125R7BFR4A-G7 | DDR DRAM, 256MX72, 0.3ns, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | VR5EU567218GBZ vs HMT125R7BFR4A-G7 |