Part Details for VRS0402MR55R201N by YAGEO Corporation
Overview of VRS0402MR55R201N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VRS0402MR55R201N
VRS0402MR55R201N CAD Models
VRS0402MR55R201N Part Data Attributes:
|
VRS0402MR55R201N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
VRS0402MR55R201N
YAGEO Corporation
Varistor, 5.5V, 0.05J, Surface Mount, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | PCB MOUNTABLE | |
Energy Absorbing Capacity-Max | 0.05 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |
Alternate Parts for VRS0402MR55R201N
This table gives cross-reference parts and alternative options found for VRS0402MR55R201N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VRS0402MR55R201N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA-B1608-5R5EJT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | VRS0402MR55R201N vs VA-B1608-5R5EJT |
VL-A2012-5R5EJT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT | World Products Inc | VRS0402MR55R201N vs VL-A2012-5R5EJT |
RF0107-000 | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | TE Connectivity | VRS0402MR55R201N vs RF0107-000 |
VRS0402MR55R481N | Varistor, 5.5V, 0.05J, Surface Mount, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | VRS0402MR55R201N vs VRS0402MR55R481N |
VA-B3216-5R5EJT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | VRS0402MR55R201N vs VA-B3216-5R5EJT |
VA-B1608-5R5EJB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | VRS0402MR55R201N vs VA-B1608-5R5EJB |
VM-4A3216-5R5EJL | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT | World Products Inc | VRS0402MR55R201N vs VM-4A3216-5R5EJL |
WPMLVN0402-050E-B | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, 0402 | World Products Inc | VRS0402MR55R201N vs WPMLVN0402-050E-B |
VA-B2012-5R5E | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | VRS0402MR55R201N vs VA-B2012-5R5E |
VA-B2012-5R5EJB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | VRS0402MR55R201N vs VA-B2012-5R5EJB |