Part Details for VM-4A3216-5R5EJL by World Products Inc
Overview of VM-4A3216-5R5EJL by World Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VM-4A3216-5R5EJL
VM-4A3216-5R5EJL CAD Models
VM-4A3216-5R5EJL Part Data Attributes
|
VM-4A3216-5R5EJL
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VM-4A3216-5R5EJL
World Products Inc
RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | FOUR ARRAY | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.05 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |
Alternate Parts for VM-4A3216-5R5EJL
This table gives cross-reference parts and alternative options found for VM-4A3216-5R5EJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM-4A3216-5R5EJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TV5R5P0603 | Varistor, 5.5V, 0.05J, Surface Mount, CHIP | Maida Development Company | VM-4A3216-5R5EJL vs TV5R5P0603 |
RF0107-000 | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | TE Connectivity | VM-4A3216-5R5EJL vs RF0107-000 |
V5.5MLN40805NH | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | VM-4A3216-5R5EJL vs V5.5MLN40805NH |
WPMLVN0402-050E-L | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, 0402 | World Products Inc | VM-4A3216-5R5EJL vs WPMLVN0402-050E-L |
VM-4A3216-5R5EJB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT | World Products Inc | VM-4A3216-5R5EJL vs VM-4A3216-5R5EJB |
VZ0402M050APB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, LEAD FREE | Ventronics Inc | VM-4A3216-5R5EJL vs VZ0402M050APB |
WT0603ML050LPT | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, 0603, LEAD FREE | Littelfuse Inc | VM-4A3216-5R5EJL vs WT0603ML050LPT |
WPMLV-1005-M04 | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP, 1005 | World Products Inc | VM-4A3216-5R5EJL vs WPMLV-1005-M04 |
WPMLVN0402-050ET | RESISTOR, VOLTAGE DEPENDENT, 5.5 V, 0.05 J, SURFACE MOUNT, CHIP, 0402 | World Products Inc | VM-4A3216-5R5EJL vs WPMLVN0402-050ET |
VA-B3216-5R5EJB | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | VM-4A3216-5R5EJL vs VA-B3216-5R5EJB |