Part Details for VRYA15-4062 by Futuretech Components
Results Overview of VRYA15-4062 by Futuretech Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VRYA15-4062 Information
VRYA15-4062 by Futuretech Components is a Stabistor Diode.
Stabistor Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51940-620LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 16S Vertical Receptacle. | |
| 10139406-2040LF | Amphenol Communications Solutions | Omni-Path Copper Cable Assemblies 100G, High Speed Input Output Connectors, QSFP28, 25Gb/s, 30 AWG, 4m, non-halogen free | |
| G832MB030406222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold White. |
Price & Stock for VRYA15-4062
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 954 |
|
RFQ |